|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-5120615-1
Manufacturer Part #:

5120615-1

Manufacturer:

Description:
Memory Card Connectors 50P R/A HDR TYPE:1 CFLASH SMT
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Headers
Card Type: CompactFlash
Type: I
Number of Contacts: 50
Number of Rows: 2 Row
Pitch: 1.27 mm
Termination Style: SMD
Contact Material: Beryllium Copper
Contact Plating: Gold
Height: 21.4 mm
Housing Material: Liquid Crystal Polymer (LCP)
Length: 45.57 mm
Mounting Type: Standard
Orientation: Right Angle
Packaging: Reel
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3-5353652-6 Board to Board & Mezzanine Connectors 406
1812L075/33DR Resettable Fuses - PPTC 15,312
43650-0513 Headers & Wire Housings 807
SN65C3232DBR RS-232 Interface IC 1,591
MI0805K110R-10 EMI Filter Beads, Chips & Arrays 32,132
TPS73201DRBR LDO Voltage Regulators 6,556
M80-6661042 Headers & Wire Housings 136
MMZ1608B121C EMI Filter Beads, Chips & Arrays 24,939
CM2009-00QR Video ICs 3,273
Real Time Availability
Stock:
798 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks

Quantities greater than 798 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$7.26
10:
$6.95
100:
$5.74
Reel of 500
To purchase full reel, order in multiples of 500:
500:
$5.74
$3.85
$3.65

To add to a project, please Log In.

143080215 124701966 167858023 177954920 110345376 129877524 172639243