|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-5055323-9
Manufacturer Part #:

5055323-9

Manufacturer:

Description:
Power to the Board P-TAP 06P 250X125 W/SCRW
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Power to the Board
RoHS: RoHS Compliant Details
Accessory Type: Power Tap Assembly
Product Type: Accessories
Contact Gender: -
Current Rating: 15 A
Voltage Rating: -
Number of Positions: 6 Position
Mounting Style: PCB
Termination Style: Screw
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Contact Plating: Bright Tin
Housing Material: Nylon
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AM26LV31ESDREP Buffers & Line Drivers 1,882
AM26LV32EMDREP RS-422 Interface IC 2,792
C0603C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 681,259
903-499J-51P2 RF Connectors / Coaxial Connectors 275
VLMS1300-GS08 Standard LEDs - SMD 22,934
C3225X5R1A226M230AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,481
AT45DB041E-SSHN-T Flash Memory 3,455
NCJ6FA-H XLR Connectors 359
TDA08H0SB1 DIP Switches / SIP Switches 1,989
501876-3240 Headers & Wire Housings 49
Real Time Availability
Stock:
7,437 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.82
25:
$1.60
100:
$1.33
500:
$1.18
$1.05
$1.03
$0.99

To add to a project, please Log In.

167858023 124701966 172639243 141984236 141547671 143080215