|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-501381-1
Manufacturer Part #:

501381-1

Manufacturer:

Description:
Fiber Optic Connectors ST RECEPT MULTIMODE
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Fiber Optic Connectors
RoHS: RoHS Compliant Details
Product: Adapters
Port Type: Duplex
Mode: Multimode
Body Material: Zinc Diecast
Accessory Type: Coupler
Brand: TE Connectivity
Features: ST Connector
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tray
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
25123X Chemicals 3
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,323
M39029/64-369 Circular MIL Spec Contacts 139,811
31-315-RFX RF Connectors / Coaxial Connectors 4,099
89116-0103 Headers & Wire Housings 9,079
RJFTV71N Modular Connectors / Ethernet Connectors 120
RJFTVC7N Modular Connectors / Ethernet Connectors 80
112433 RF Adapters - In Series 372
OPF2412T Fiber Optic Transmitters, Receivers, Transceivers 219
132364 RF Connector Accessories 68
HK160822NJ-T Fixed Inductors 12,864
Real Time Availability
Stock:
868 Can Ship Immediately

On Order:
0

Factory Lead-Time:
52 Weeks

Quantities greater than 868 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.30
25:
$2.16
50:
$2.06
100:
$1.97
250:
$1.78
500:
$1.64
$1.41
$1.31
$1.28

To add to a project, please Log In.

121159121 143080215 157845746 167858023 146259450 172639243 180809976 124701966 1516820085-0116-02false