Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-501232-3
Manufacturer Part #:

501232-3

Manufacturer:

Description: Fiber Optic Cables FIBER OPTIC
PDF Data Sheet
 
Share |
Manufacturer: TE Connectivity
Product Category: Fiber Optic Cables
RoHS: RoHS Compliant Details
Type: Plastic Optical Fiber (POF)
Fiber Type: 1000um
Jacket Color: Black
Length: 100 ft
Jacket Material: Polyethylene (PE)
Number of Fibers: 1
Outside Diameter: 2.2 mm
Packaging: Bulk
Series: 501232
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $131.72
  5: $121.85

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AFBR-1629Z
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $16.45
AFBR-2529Z
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $17.82
LMD18200T/NOPB
Motor / Motion / Ignition Controllers & Drivers 3A ...
Texas Instruments
1: $16.02
HFBR-4501Z
Fiber Optic Connectors SNAP-IN FO LINK CONN ECTOR ...
Avago Technologies
1: $0.96
UA78M33CKCS
Linear Regulators - Standard 3.3 V 500mA Fix Pos V ...
Texas Instruments
1: $0.60
QP50-6-SD2
Position Sensor Modules 50mm2 quadrant detector mo ...
Pacific Silicon Sensor
1: $366.70
WD1002
Soldering Irons Weller Soldr Station Digital WP80 ...
Weller
1: $347.00
OPF470
Photodiodes FIBER OPTIC PHOTODIO
Optek / TT electronics
1: $10.12
1981461
Pluggable Terminal Blocks FKICS2.5/4-ST
Phoenix Contact
1: $4.39
TSL1412S
Optical Switches, Specialized Linear Array 400 DPI
ams
1: $48.17
OPB963T55
Optical Switches, Transmissive, Photo IC Output Sl ...
Optek / TT electronics
1: $3.02
MAX997ESA+
Comparator ICs Single uPower Comparator
Maxim Integrated
1: $6.31
108-0904-001
Test Plugs & Test Jacks BANANA JACK GREEN 1152030
Johnson / Emerson Connectivity Solutions
1: $0.57
22-05-2051
Headers & Wire Housings R/A PCB HDR 5P TIN PLATING
Molex
1: $0.49
Q8F1CXXG12E
LED Panel Mount Indicators 12V Green Flush
Apem
1: $10.35
C052K471K2X5CA
Multilayer Ceramic Capacitors MLCC - Leaded 200vol ...
Kemet
1: $0.30
OPI1264A
Transistor Output Optocouplers Optical Isoloator
Optek / TT electronics
1: $3.33


This product is also available in:
176688848