Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-5012321
Manufacturer Part #:

501232-1

Manufacturer:

Description: Fiber Optic Cables 25m FIBER OPTIC CBL
PDF Data Sheet
 
Share |
Manufacturer: TE Connectivity
Product Category: Fiber Optic Cables
RoHS: RoHS Compliant Details
Type: Plastic Optical Fiber (POF)
Fiber Type: 1000um
Jacket Color: Black
Length: 25 ft
Jacket Material: Polyethylene (PE)
Number of Fibers: 1
Outside Diameter: 2.2 mm
Series: 501232
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 20 View Delivery Dates  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $25.52
  2: $22.82

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
QBE
Chemicals Fiber Optic End Face Cleaning Tool
Chemtronics
1: $52.11
STP80PF55
MOSFET P-Ch 55 Volt 80 Amp
STMicroelectronics
1: $2.98
G5V-1-DC5
Low Signal Relays - PCB ThruHole Hi-Sens SPDT 5DC ...
Omron Electronics
1: $1.57
2SS52M
Board Mount Hall Effect / Magnetic Sensors 20mA Om ...
Honeywell
1: $2.88
8331-14G
Chemicals SLVR CONDUCTIV EPOXY (2) 7g (.35 OZ) SRN ...
MG Chemicals
1: $50.54
71436-2164
Board to Board & Mezzanine Connectors IEEE 1386 PL ...
Molex
1: $6.17
39-00-0039
Headers & Wire Housings SOCKET 24-18AWG BULK
Molex
1: $0.42
NDS351AN
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.23
P6KE350CA
TVS Diodes - Transient Voltage Suppressors 600 Wat ...
Fairchild Semiconductor
1: $0.46
OPA445ADDA
Operational Amplifiers - Op Amps Hi Vltg FET-Input ...
Texas Instruments
1: $11.27
DME2P1K-F
Film Capacitors DME 250V.1
Cornell Dubilier
1: $0.58
PFC-W0805LF-03-1052-B
Thin Film Resistors - SMD 10.5K OHM .1% 25ppm
IRC
1: $0.97
1896941
Pluggable Terminal Blocks EMC 1.5/ 2-GF-3.81
Phoenix Contact
1: $3.57
131-1403-016
RF Connectors STRT PLG 316/174 Ni
Johnson / Emerson Connectivity Solutions
1: $5.26
PFC-W0805LF-03-4991-B
Thin Film Resistors - SMD 4.99K OHM .1% 25ppm
IRC
1: $0.97
1896970
Pluggable Terminal Blocks EMC 1.5/ 5-GF-3.81
Phoenix Contact
1: $4.51
558-1201-001F
LED Panel Mount Indicators YELLOW DIFFUSED LOW CUR ...
Dialight
1: $1.56
2152A5
Panel Mount Indicator Lamps GREEN DIFFUSED 5/16" M ...
Chicago Miniature
1: $3.63
DMS-40PC-2-RL-C
Digital Panel Meters 4.5 Digit+-20V Input Low Powe ...
Murata Power Solutions
1: $81.90


This product is also available in:
176688848