|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-55695523
Manufacturer Part #:

5-569552-3

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors 8P ROUND STRND
Mouser Online Catalog Page 1,523, Mouser Online Catalog
PDF Page 1,523, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Performance Category: Cat 5
USOC Codes: RJ45
Number of Ports: 1
Shielding: Shielded
Current Rating: 1.5 A
Voltage Rating: 150 V
Contact Plating: Gold
Gender: Male
Housing Material: Polycarbonate (PC)
Factory Pack Quantity: 100
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
571-5-569552-2 5-569552-2 In Stock $2.18 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3-231652-0 Crimpers 27
1-853400-0 Crimpers 35
ImageMfr. Part #DescriptionStock 
2891152 Ethernet Modules 396
39-01-2060 Headers & Wire Housings 177,202
51103-0300 Headers & Wire Housings 19,395
51103-0200 Headers & Wire Housings 21,237
558527-1 Modular Connectors / Ethernet Connectors 2,993
569875-1 Cable Boots 5,385
1-569875-0 Modular Connectors / Ethernet Connectors 803
558211-1 Cable Boots 1,650
51198-0600 Headers & Wire Housings 1,338
51198-0300 Headers & Wire Housings 1,295
Real Time Availability
Stock:
3,033 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.84
  25: $1.75
  50: $1.67
  100: $1.52
  200: $1.45
  500: $1.38
  1,000: $1.32
  2,000: $1.31
  5,000: $1.07

To add to a project, please Log In.

143080215 124701966 140231818 172639243 119460942 137295766 109165076 140413568 167858023Alternative Packaging