Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-5547393
Manufacturer Part #:

5-554739-3

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors 8/8 OVAL / STRANDED 26-28AWG
Mouser Online Catalog Page 1,587, Mouser Online Catalog
PDF Page 1,587, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
USOC Codes: RJ45
Performance Category: Cat 3
Shielding: Unshielded
Number of Ports: 1
Current Rating: 1.5 A
Voltage Rating: 150 V
Contact Plating: Gold
Gender: Male
Housing Material: Polycarbonate (PC)
Factory Pack Quantity: 100
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
571-55547392 5-554739-2 In Stock $0.76 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2-231652-1 Crimpers 20
853400-1 Punches & Dies 11
ImageMfr. Part #DescriptionStock 
206070-8 Standard Circular Connector 25,369
5-641337-3 Modular Connectors / Ethernet Connectors 58,749
M41T62LC6F Real Time Clock 4,612
206043-1 Standard Circular Connector 2,351
5406721-2 Modular Connectors / Ethernet Connectors 2,628
TPS62082DSGT Voltage Regulators - Switching Regulators 1,759
37103-3101-000 FL 100 Headers & Wire Housings 695
EEE-1EA100WR Aluminum Electrolytic Capacitors - SMD 18,253
XFL3012-102MEB Fixed Inductors 1,934
9430 060500 Multi-Conductor Cables 1
Real Time Availability
Stock:
16,379 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.60
  25: $0.581
  50: $0.53
  100: $0.475
  200: $0.422
  500: $0.382
  1,000: $0.374
  2,000: $0.352
  5,000: $0.343

To add to a project, please Log In.

143080215 119460942 172639243 124701966 140413568 140231818 167858023 109165076Alternative Packaging