|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-5-5530843-0
Manufacturer Part #:

5-5530843-0

Manufacturer:

Description:
Standard Card Edge Connectors 20POS 100C/L RECPT
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Standard Card Edge Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity
Product: Without Flanges
Number of Positions: 20 Position
Pitch: 2.54 mm
Mounting Style: PCB
Contact Plating: Gold
Series: 530843
Packaging: Tray
Factory Pack Quantity: 306
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1757255 Pluggable Terminal Blocks 2,464
ISP452 Power Switch ICs - Power Distribution 3,315
5530843-2 Standard Card Edge Connectors 1,579
SI9435BDY-T1-E3 MOSFET 4,719
EKXJ161ELL221MK35S Aluminum Electrolytic Capacitors - Leaded 870
43650-0900 Headers & Wire Housings 1,050
BZX84C5V1 Zener Diodes 26,329
B32620A6103J Film Capacitors 1,942
5-146274-3 Headers & Wire Housings 1,011
Real Time Availability
Stock:
1,966 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.82
10:
$1.54
100:
$1.33
500:
$1.22
$1.05
$0.978
$0.931

To add to a project, please Log In.

116492926 143080215 169999815 124701966 172639243 167858023