Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-5-293522-2
Manufacturer Part #:

5-293522-2

Manufacturer:

Description: Lighting Connectors 4 POS. SEALED CONN CABLE END 2 ASSY
Silverlight Page 1,587, Mouser Enhanced Catalog
PDF Page 1,587, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Lighting Connectors
RoHS: RoHS Compliant Details
Product: IDC Connector
Mounting Style: Wire Connection
Termination Style: IDC
Color: Transparent Light Green
Height: 12.9 mm
Length: 20 mm
Number of Positions: 4
Width: 14.7 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,260 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.89
  25: $1.58
  50: $1.32
  100: $1.16
  500: $1.02

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
5-293521-1
Lighting Connectors 4 POS. SEALED CONN STD ASSY
TE Connectivity / AMP
1: $3.66
293545-1
Lighting Connectors 18AWG CL/GR UNSEALED COOLSPLIC ...
TE Connectivity / AMP
1: $1.39
5-293522-1
Lighting Connectors 4 POS. SEALED CONN CABLE END 1 ...
TE Connectivity / AMP
1: $2.30
293545-2
Lighting Connectors 18AWG CL/BU SEALED COOLSPLICE ...
TE Connectivity / AMP
1: $1.59

150147192 192403470 169537409