|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-5-146256-4
Manufacturer Part #:

5-146256-4

Manufacturer:

Description:
Headers & Wire Housings MOD II HEADER
Mouser Online Catalog Page 1,760, Mouser Online Catalog
PDF Page 1,760, PDF Catalog Page
5-146256-4 Datasheet 5-146256-4 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Headers
Type: Breakaway
Number of Positions: 8 Position
Pitch: 2.54 mm
Number of Rows: 2 Row
Mounting Style: -
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Gold
Series: AMPMODU MOD II
Tradename: AMPMODU
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Insulation Resistance: 5000 MOhms
Mating Post Length: 5.84 mm
Operating Temperature Range: - 65 C to + 105 C
Row Spacing: 2.54 mm
Factory Pack Quantity: 320
Termination Post Length: 3.05 mm
Part # Aliases: 512-6020
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SST39SF010A-70-4C-PHE Flash Memory 3,545
0805YD105KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,753
CAY16-103J4LF Resistor Networks & Arrays 31,837
SN74HCT139DR Encoders, Decoders, Multiplexers & Demultiplexers 5,313
4832-6000-CP IC & Component Sockets 495
CRCW0603270RFKEA Thick Film Resistors - SMD 53,902
UVR1C220MDD1TD Aluminum Electrolytic Capacitors - Leaded 5,371
UMK107BJ104KAHT Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,383
SN74LS33D Logic Gates 478
Real Time Availability
Stock:
14,248 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.97
100:
$0.963
500:
$0.811
$0.733
$0.667
$0.618
$0.588

To add to a project, please Log In.

163603153 183388475 143080215 121441257 167858023 124701966 172639243