|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-5-102523-1
Manufacturer Part #:

5-102523-1

Manufacturer:

Description:
Headers & Wire Housings SHROUDED RA SINGLE 4 with standoffs
Mouser Online Catalog Page 1,761, Mouser Online Catalog
PDF Page 1,761, PDF Catalog Page
5-102523-1 Datasheet 5-102523-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Headers
Type: Shrouded
Number of Positions: 4 Position
Pitch: 2.54 mm
Number of Rows: 1 Row
Mounting Style: -
Termination Style: Through Hole
Mounting Angle: Right
Contact Gender: Pin (Male)
Contact Plating: Tin
Series: AMPMODU MOD II
Tradename: AMPMODU
Contact Material: Phosphor Bronze
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Insulation Resistance: 5000 MOhms
Mating Post Length: 6.1 mm
Operating Temperature Range: - 55 C to + 105 C
Packaging: Tube
Row Spacing: 2.54 mm
Factory Pack Quantity: 40
Termination Post Length: 2.79 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
487769-2 FFC & FPC Connectors 548
ImageMfr. Part #DescriptionStock 
LMR14020SDDA Voltage Regulators - Switching Regulators 2,800
A000066 Development Boards & Kits - AVR 1,573
ATTINY85-20PU 8-bit Microcontrollers - MCU 5,020
12226-5150-00FR D-Sub Micro-D Connectors 1,260
AMK325ABJ337MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,742
USBLC6-2SC6 ESD Suppressors 3,698
ZRC250F01TA Voltage References 4,719
102241-2 Headers & Wire Housings 11,274
1318745-2 Automotive Connectors 1,162
Real Time Availability
Stock:
2,122 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.49
25:
$1.35
50:
$1.21
100:
$1.15
500:
$0.964
$0.831
$0.769
$0.736
$0.718

To add to a project, please Log In.

163603153 183388475 143080215 124701966 172639243 121441257 167858023