|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-440360-2
Manufacturer Part #:

440360-2

Manufacturer:

Description:
SIMM Connectors FAXMDM 124P
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: SIMM Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity
Number of Positions: 124 Position
Pitch: 0.8 mm
Termination Style: SMD
Contact Plating: Gold
Packaging: Tray
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NC3FAH2 XLR Connectors 3,615
CAT24C256WI-GT3 EEPROM 20,728
LRA32H2FBBNN Rocker Switches 1,207
LDO10C-005W05-VJ Non-Isolated DC/DC Converters 95
ADP2302ARDZ-3.3-R7 Voltage Regulators - Switching Regulators 1,708
LD1117S12CTR LDO Voltage Regulators 2,463
CS4385-CQZ Audio D/A Converter ICs 1,094
SSL-LX3059IGW-CA Standard LEDs - Through Hole 4,116
PJ-102A DC Power Connectors 23,133
SS36-E3/57T Schottky Diodes & Rectifiers 8,712
Real Time Availability
Stock:
377 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.33
25:
$5.94
50:
$5.60
100:
$5.37
200:
$5.06
500:
$4.84
$4.70
$4.62

To add to a project, please Log In.

143080215 167858023 110345376 124701966 172639243