|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-406372-3
Manufacturer Part #:

406372-3

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors RJ45 CAT5 JK WHI
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
USOC Codes: RJ45
Number of Positions: 8 Position
Number of Ports: 1
Performance Category: Cat 5e
Mounting Style: Panel
Termination Style: Punch-Down
Shielding: Unshielded
Color: White
Series: 110 Connect
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Gender: Female
Housing Material: Polycarbonate (PC)
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

TE Connectivity / AMP

Manufacturer Part #:
Description:
Modular Connectors / Ethernet Connectors ASSY SL110 C5E WHT

109165076 140413568 137295766 156004338