|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-45204482
Manufacturer Part #:

4-520448-2

Manufacturer:

Description:
Terminals .250 FASTON
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Quick Disconnects
Stud / Tab Size: 6.35 mm x 0.81 mm
Wire Gauge: 12 AWG - 10 AWG
Gender: Female
Insulation: Insulated
Color: Yellow
Series: 250
Insulation Material: Nylon
Packaging: Bulk
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3-350820-2 Terminals 56,152
2-520184-2 Terminals 129,109
3-520107-2 Terminals 25,865
2-520194-2 Terminals 61,523
2-520103-2 Terminals 34,427
3-520141-2 Terminals 36,854
39-01-2040 Headers & Wire Housings 56,172
39-01-2200 Headers & Wire Housings 8,846
4-521098-2 Terminals 2,133
2-520264-2 Terminals 7,108
Real Time Availability
Stock:
34,295 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.41
25:
$0.377
50:
$0.31
100:
$0.266
500:
$0.258
$0.222
$0.201
$0.171
$0.156

To add to a project, please Log In.

143080215 120507769 167858023 180516801 118359167 124701966 180947937 172639243