|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-35109
Manufacturer Part #:

35109

Manufacturer:

Description:
Terminals NYLON RING 12-10 10
Mouser Online Catalog Page 1,809, Mouser Online Catalog
PDF Page 1,809, PDF Catalog Page
35109 Datasheet 35109 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Screw Terminals
Type: Ring
Stud / Tab Size: # 10
Wire Gauge: 12 AWG - 10 AWG
Gender: Female
Insulation: Insulated
Color: Yellow
Contact Plating: Tin
Contact Material: Copper
Series: PIDG
Tradename: PIDG FASTON
Insulation Material: Nylon
Material: Copper
Factory Pack Quantity: 500
Voltage Rating: 300 VAC
Part # Aliases: MS25036-112
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
571-2351091 2-35109-1 Reel In Stock $0.38 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
59824-1 Crimpers 40
58433-3 Crimpers 34
58423-1 Punches & Dies 35
59239-4 Crimpers 7
169060-8 Crimpers 9
ImageMfr. Part #DescriptionStock 
51864-2 Terminals 39,162
35108 Terminals 22,102
36160 Terminals 67,101
36154 Terminals 78,118
35111 Terminals 3,241
35110 Terminals 14,724
36152 Terminals 28,195
31890 Terminals 49,571
320565 Terminals 51,511
35149 Terminals 4,220
Real Time Availability
Stock:
45,711 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.27
100:
$0.224
500:
$0.215
$0.186
$0.17
$0.154
$0.141

To add to a project, please Log In.

122909779 143080215 180947937 120507769 167858023 180516801 124701966 172639243Alternative Packaging