Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-323672
Manufacturer Part #:

323672

Manufacturer:

Description:
Terminals NYL-BUTT 12-10 ORG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Splices
Type: Parallel
Wire Gauge: 12-10
Gender: Female
Insulation: Not Insulated
Color: Orange
Termination Style: Crimp
Contact Material: Nickel
Series: STRATO-THERM
Length: 8.46 mm
Material: Nickel
Maximum Bundle Diameter: 6 mm
Mounting Angle: Straight
Mounting Method: Wire
Factory Pack Quantity: 500
Tradename: SOLISTRAND
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
46447 Crimpers 13
ImageMfr. Part #DescriptionStock 
FP-301 1/4" BLK 100' Heat Shrink Tubing and Sleeves 312
FP-301 1/2" BLK 100' Heat Shrink Tubing and Sleeves 82
31819 Terminals 12,453
32151 Terminals 7,993
322326 Terminals 2,286
42815-0031 (Cut Strip) Headers & Wire Housings 3,500
322347 Terminals 927
SCL-1/8-0-STK Heat Shrink Tubing and Sleeves 816
SCL-3/8-0-STK Heat Shrink Tubing and Sleeves 484
CB16/2H Fixed Terminal Blocks 170
Real Time Availability
Stock:
9,584 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.27
  25: $1.14
  100: $0.992
  500: $0.914
  1,000: $0.783
  2,000: $0.731
  5,000: $0.709
  10,000: $0.687
  25,000: Quote

To add to a project, please Log In.

143080215 167858023 180516801 121627049 124701966 172639243 180947937