|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-322332
Manufacturer Part #:

322332

Manufacturer:

Description:
Terminals DIAMOND GRIP 16-14 HT R 6
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Terminals
RoHS: No
Product: Screw Terminals
Type: Ring
Stud / Tab Size: # 6
Wire Gauge: 16 AWG - 14 AWG
Termination Style: Crimp
Insulation: Not Insulated
Color: Orange
Contact Plating: Unplated
Brand: TE Connectivity / AMP
Material: Nickel
Packaging: Bulk
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
46988 Crimpers 3
Real Time Availability
Stock:
458 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.96
25:
$1.83
50:
$1.74
100:
$1.64

To add to a project, please Log In.

172639243 124701966 180947937 143080215 167858023 180516801