|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-320559
Manufacturer Part #:

320559

Manufacturer:

Description:
Terminals 22-16 COMM 22-18 MIL BUTT SPLICE
Mouser Online Catalog Page 1,809, Mouser Online Catalog
PDF Page 1,809, PDF Catalog Page
320559 Datasheet 320559 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Splices
Type: Butt
Wire Gauge: 22 AWG - 16 AWG
Gender: Female
Insulation: Insulated
Color: Red
Contact Plating: Tin
Contact Material: Copper
Series: PIDG
Tradename: PIDG FASTON
Insulation Material: Nylon
Material: Copper
Mounting Angle: Straight
Packaging: Bulk
Factory Pack Quantity: 50
Part # Aliases: M7928 M7928/5-3
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
571-23205594 2-320559-4 Reel In Stock $0.74 1
571-83205592 8-320559-2 Bulk In Stock $1.21 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
47386 Crimpers 8
58433-3 Crimpers 34
58423-1 Punches & Dies 35
169060-8 Crimpers 9
ImageMfr. Part #DescriptionStock 
320562 Terminals 8,652
36152 Terminals 28,195
320570 Terminals 4,321
31890 Terminals 49,461
320619 Terminals 28,188
327583 Terminals 3,271
36154 Terminals 78,118
36160 Terminals 67,101
640903-1 Terminals 53,503
323975 Terminals 2,470
Real Time Availability
Stock:
18,731 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.65
100:
$0.497
500:
$0.455
$0.395
$0.366

To add to a project, please Log In.

122909779 143080215 120507769 167858023 180516801 180947937 124701966 1726392435-0901-13falseAlternative Packaging