|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-3-6318491-6
Manufacturer Part #:

3-6318491-6

Manufacturer:

Description:
Board to Board & Mezzanine Connectors 220 POS PLUG SINGLE
Mouser Online Catalog Page 1,526, Mouser Online Catalog
PDF Page 1,526, PDF Catalog Page
3-6318491-6 Datasheet 3-6318491-6 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity
Product: Plugs
Number of Positions: 220 Position
Pitch: 0.5 mm
Number of Rows: 2 Row
Termination Style: SMD
Mounting Angle: Vertical
Series: 6318491
Packaging: Tray
Contact Material: Copper Alloy
Contact Plating: Gold
Housing Material: Thermoplastic
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3-6318490-6 Board to Board & Mezzanine Connectors 2,104
ImageMfr. Part #DescriptionStock 
1932258-1 USB Connectors 5,528
DM3AT-SF-PEJM5 Memory Card Connectors 5,282
ACM2012-900-2P-T002 Common Mode Filters / Chokes 69,049
3-6318490-6 Board to Board & Mezzanine Connectors 2,104
WGI210IT S LJXT Ethernet ICs 4,484
DLW21SN900SQ2L Common Mode Filters / Chokes 22,778
47272-0001 HDMI, Displayport & DVI Connectors 2,589
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 198,560
CRCW04020000Z0ED Thick Film Resistors - SMD 868,127
MM60-52B1-E1-R650 PCI Express / PCI Connectors 7,269
Real Time Availability
Stock:
1,511 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.83
5:
$21.19
10:
$19.70
25:
$18.88
50:
$17.70
100:
$17.11
200:
$16.16
500:
$15.69

To add to a project, please Log In.

143080215 172572485 124701966 172639243 190994652 167858023