Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-35204082
Manufacturer Part #:

3-520408-2

Manufacturer:

Description:
Terminals INSULATED RECP 16-14 .250 x .032
Mouser Online Catalog Page 1,869, Mouser Online Catalog
PDF Page 1,869, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Faston Terminals
Series: 250
Wire Gauge: 16-14
Stud / Tab Size: 0.25 in x 0.032 in
Insulation: Insulated
Color: Blue
Gender: Female
Contact Material: Brass
Insulation Material: Nylon
Material: Brass
Factory Pack Quantity: 1000
Type: Receptacle, Faston
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
85,040 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.35
  100: $0.266
  500: $0.225
  1,000: $0.194
  5,000: $0.159

To add to a project, please Log In.

143080215 167858023 180516801 180947937 118359167 172639243 124701966