|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-35201332
Manufacturer Part #:

3-520133-2

Manufacturer:

Description:
Terminals FLAG RECP 16-14 BULK .250 x .032
Mouser Online Catalog Page 1,808, Mouser Online Catalog
PDF Page 1,808, PDF Catalog Page
3-520133-2 Datasheet 3-520133-2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Quick Disconnects
Stud / Tab Size: 6.35 mm x 0.81 mm
Wire Gauge: 16 AWG - 14 AWG
Gender: Female
Insulation: Insulated
Color: Blue
Contact Material: Brass
Series: 250
Insulation Material: Nylon
Material: Brass
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
90391-3 Punches & Dies 12
ImageMfr. Part #DescriptionStock 
2-520129-2 Terminals 29,030
3-350820-2 Terminals 39,452
2-520184-2 Terminals 134,059
3-520107-2 Terminals 25,865
15324982 Automotive Connectors 367,306
3-520339-2 Terminals 12,125
2-520335-2 Terminals 13,505
34148 Terminals 27,945
3-350816-2 Terminals 10,175
Real Time Availability
Stock:
70,002 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.32
100:
$0.283
500:
$0.267
$0.194
$0.17

To add to a project, please Log In.

143080215 120507769 124701966 118359167 172639243 167858023 180516801 180947937