|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-35201322
Manufacturer Part #:

3-520132-2

Manufacturer:

Description:
Terminals FLAG RECP 16-14 REEL Reel of 2100
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Quick Disconnects
Stud / Tab Size: 6.35 mm x 0.81 mm
Wire Gauge: 16 AWG - 14 AWG
Gender: Female
Insulation: Insulated
Color: Blue
Contact Material: Brass
Series: 250 FASTON
Tradename: FASTON
Insulation Material: Nylon
Packaging: Reel
Factory Pack Quantity: 2100
Part # Aliases: 41898
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
571-35201322-CT 3-520132-2 (Cut Strip) Cut Tape In Stock $0.30 100
571-35201322-MR 3-520132-2 (Mouser Reel) Reel In Stock $0.30 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
90391-3 Punches & Dies 12
ImageMfr. Part #DescriptionStock 
ROE-0505S Isolated DC/DC Converters 3,309
350536-1 Pin & Socket Connectors 445,000
3-520107-2 Terminals 25,865
3-520106-2 Terminals 33,600
EEU-EB1J101 Aluminum Electrolytic Capacitors - Leaded 2,918
GCM21BR72A104KA37L Multilayer Ceramic Capacitors MLCC - SMD/SMT 296,169
LQP15MN3N9B02D Fixed Inductors 18,028
NFM21PC474R1C3D Feed Through Capacitors 28,559
2643625102 Ferrite Cable Cores 9,022
Real Time Availability
Stock:
46,200 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 2100
Multiples: 2100
Pricing (USD)
Reel of 2100
$0.212
$0.205
$0.192
$0.179
$0.172
$0.166
Similar Product
Manufacturer:

TE Connectivity / AMP

Manufacturer Part #:
Description:
Terminals FLAG RECP 16-14 BULK .250 x .032

To add to a project, please Log In.

143080215 120507769 172639243 118359167 124701966 167858023 180516801 1809479375-1213-3falseAlternative Packaging