|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-35201072
Manufacturer Part #:

3-520107-2

Manufacturer:

Description:
Terminals TAB 16-14AWG BULK .250 x .032
Mouser Online Catalog Page 1,808, Mouser Online Catalog
PDF Page 1,808, PDF Catalog Page
3-520107-2 Datasheet 3-520107-2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Quick Disconnects
Stud / Tab Size: 6.35 mm x 0.81 mm
Wire Gauge: 16 AWG - 14 AWG
Gender: Male
Insulation: Insulated
Color: Blue
Contact Material: Brass
Series: 425
Insulation Material: Nylon
Material: Brass
Mounting Angle: Straight
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
58628-1 Crimpers 17
90391-3 Punches & Dies 12
ImageMfr. Part #DescriptionStock 
3-350820-2 Terminals 67,857
2-520103-2 Terminals 34,427
2-520184-2 Terminals 134,521
4-520448-2 Terminals 34,555
2-520182-2 Terminals 61,043
3-520133-2 Terminals 70,142
3-520408-2 Terminals 35,307
3-350816-2 Terminals 10,175
3-520141-2 Terminals 36,859
4-521098-2 Terminals 2,193
Real Time Availability
Stock:
25,865 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.41
100:
$0.308
500:
$0.292
$0.227
$0.196
$0.177

To add to a project, please Log In.

143080215 124701966 172639243 167858023 180516801 180947937