|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-33508202
Manufacturer Part #:

3-350820-2

Manufacturer:

Description:
Terminals INSULATED RECP 16-14 .250 x .032
Mouser Online Catalog Page 1,808, Mouser Online Catalog
PDF Page 1,808, PDF Catalog Page
3-350820-2 Datasheet 3-350820-2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Quick Disconnects
Stud / Tab Size: 4.75 mm x 0.51 mm
Wire Gauge: 16 AWG - 14 AWG
Gender: Female
Insulation: Insulated
Color: Blue
Contact Material: Brass
Series: 250
Insulation Material: Nylon
Material: Brass
Packaging: Bulk
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
58628-1 Crimpers 17
90391-3 Punches & Dies 12
ImageMfr. Part #DescriptionStock 
2-520184-2 Terminals 129,109
3-520107-2 Terminals 25,865
4-520448-2 Terminals 34,295
3-520133-2 Terminals 63,762
2-520103-2 Terminals 34,427
2-520182-2 Terminals 60,708
3-350816-2 Terminals 34,175
3-520141-2 Terminals 36,854
1287 Terminals 177,645
3-520125-2 Terminals 14,047
Real Time Availability
Stock:
56,152 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.25
100:
$0.192
500:
$0.161
$0.133
$0.112
$0.092

To add to a project, please Log In.

143080215 120507769 167858023 180516801 118359167 124701966 180947937 172639243