Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-33508192
Manufacturer Part #:

3-350819-2

Manufacturer:

Description:
Terminals .250 FASTON Reel of 2200
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Quick Disconnects
Stud / Tab Size: 4.75 mm x 0.51 mm
Wire Gauge: 16 AWG - 14 AWG
Gender: Female
Insulation: Insulated
Color: Blue
Contact Material: Brass
Series: 250 FASTON
Insulation Material: Nylon
Packaging: Reel
Factory Pack Quantity: 2200
Tradename: FASTON
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
571-33508192-CT 3-350819-2 (CUT STRIP) Cut Tape In Stock $0.17 100
571-33508192-MR 3-350819-2 (MOUSER REEL) Reel In Stock $0.17 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
90391-3 Punches & Dies 7
ImageMfr. Part #DescriptionStock 
350536-1 Pin & Socket Connectors 1,090,000
3-1447221-4 Automotive Connectors 112,000
2-520183-2 Terminals 160,600
2-520128-2 Terminals 41,800
350218-1 Pin & Socket Connectors 570,000
1-480699-0 Pin & Socket Connectors 46,524
1-480702-0 Pin & Socket Connectors 24,969
39-01-2045 Headers & Wire Housings 12,392
1-480703-0 Pin & Socket Connectors 21,408
FP301-1/8-48"-Black-Bulk Heat Shrink Tubing and Sleeves 4,887
Real Time Availability
Stock:
85,800 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 2200
Multiples: 2200
Pricing (USD)
Reel of 2200
  2,200: $0.127
  4,400: $0.12
  6,600: $0.114
  8,800: $0.098
  22,000: $0.09
Similar Product
Manufacturer:

TE Connectivity / AMP

Manufacturer Part #:
Description:
Terminals INSULATED RECP 16-14 .250 x .032

Compare With Current Part

To add to a project, please Log In.

167858023 180516801 180947937 143080215 118359167 124701966 1726392435-1213-2falseAlternative Packaging