Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-3-1827253-6
Manufacturer Part #:

3-1827253-6

Manufacturer:

Description: Board to Board & Mezzanine Connectors 220 POS PLUG SINGLE
Mouser Online Catalog Page 1,592, Mouser Online Catalog
PDF Page 1,592, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity
Series: 1827253
Product Type: Plugs
Pitch: 0.5 mm
Mounting Angle: Vertical
Number of Positions: 220
Number of Rows: 2
Housing Material: Thermoplastic
Contact Material: Copper Alloy
Contact Plating: Gold
Termination Style: SMD
Packaging: Tray
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,473 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 23 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.70
  5: $19.00
  10: $17.78
  25: $17.04
  50: $15.97
  100: $15.44
  200: $14.59
  500: $14.16
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3-6318490-6
Board to Board & Mezzanine Connectors 220 POS RECE ...
TE Connectivity
1: $12.00
EPCS16SI8N
FPGA - Configuration Memory IC - Ser. Config Mem F ...
Altera Corporation
1: $16.96
GRM32ER71H475KA88L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.12
MAX6817EUT+T
Supervisory Circuits Dual Switch Debouncer
Maxim Integrated
1: $4.27
PTN78000WAH
Non-Isolated DC/DC Converters ADJ SWITCHING REGULA ...
Texas Instruments
1: $13.38
C1608X5R0J226M080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.38
1410189-3
High Speed / Modular Connectors V-46 R/A PLG L/E-M ...
TE Connectivity / AMP
1: $60.34
CMDSH-3 TR
Schottky Diodes & Rectifiers 30V Schottky
Central Semiconductor
1: $0.62
53780-2070
Headers & Wire Housings 20CKT RA SMT HDR
Molex
1: $3.57
47272-0001
HDMI, Displayport & DVI Connectors .5MM RA SMT RCP ...
Molex
1: $5.30
WG82574IT S LBAC
Ethernet ICs Controller IEEE 10/ 100/1000 Mbps QFN ...
Intel
1: $8.04
FDS8449
MOSFET 40V N-Ch UltraFET PowerTrench
Fairchild Semiconductor
1: $0.96
EN6360QI
Voltage Regulators - Switching Regulators 8A High ...
Altera Corporation
1: $17.38
53261-0371
Headers & Wire Housings 1.25MM HDR 3 CKT Right-Ang ...
Molex
1: $1.35
ADR395BUJZ-R2
Voltage References 5V Micropower Prec Low Noise w/ ...
Analog Devices
1: $4.74
OP282ARMZ
Operational Amplifiers - Op Amps DUAL LOW PWR JFET ...
Analog Devices
1: $3.25
1717831-1
Memory Card Connectors 52POS SKT CONN ASSY MINI PC ...
TE Connectivity / AMP
1: $3.92
NFM21PC105B1C3D
Feed Through Capacitors 1.0UF 16V
Murata Electronics
1: $0.32
87438-0743
Headers & Wire Housings 7 CKT 1.5mm HDR. Rt.-Angle ...
Molex
1: $1.26
TMP421AIDCNT
Board Mount Temperature Sensors +/-1degC Rem and T ...
Texas Instruments
1: $1.87

143080215 172639243 190994652 130129009 167858023 124701966 172572485