|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-3-1827233-6
Manufacturer Part #:

3-1827233-6

Manufacturer:

Description:
Board to Board & Mezzanine Connectors 44O POS PLUG BRIDGED
Mouser Online Catalog Page 1,526, Mouser Online Catalog
PDF Page 1,526, PDF Catalog Page
3-1827233-6 Datasheet 3-1827233-6 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity
Product: Plugs
Number of Positions: 440 Position
Pitch: 0.5 mm
Number of Rows: 2 Row
Termination Style: SMD
Mounting Angle: Vertical
Series: 1827233
Packaging: Tray
Contact Material: Copper Alloy
Contact Plating: Gold
Housing Material: Thermoplastic
Factory Pack Quantity: 72
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3-1827231-6 Board to Board & Mezzanine Connectors 170
ImageMfr. Part #DescriptionStock 
TPS54560DDAR Voltage Regulators - Switching Regulators 10,412
DF14-20P-1.25H(26) Headers & Wire Housings 2,549
STPS20M100SG-TR Schottky Diodes & Rectifiers 750
93AA56AT-I/OT EEPROM 4,993
06036D106MAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 242,935
GRM21BR61E475MA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 55,002
GRM1885C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 199,800
HI1206N101R-10 EMI Filter Beads, Chips & Arrays 148,753
MM60-EZH039-B5-R850 PCI Express / PCI Connectors 2,083
39-30-1080 Headers & Wire Housings 2,179
Real Time Availability
Stock:
763 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$28.99
5:
$25.69
10:
$24.36
25:
$23.98
50:
$23.21
100:
$22.91

To add to a project, please Log In.

143080215 172572485 190994652 124701966 172639243 167858023