|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-280515
Manufacturer Part #:

280515

Manufacturer:

Description:
Headers & Wire Housings 2X12 POS RECPT
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product: Wire Housings
Type: Headers - Socket
Number of Positions: 24 Position
Pitch: 2.54 mm
Number of Rows: 2 Row
Mounting Style: -
Termination Style: -
Contact Material: -
Contact Gender: -
Contact Plating: -
Series: AMPMODU MOD II
Tradename: AMPMODU
Contact Type: Socket
Housing Gender: Receptacle
Housing Material: Thermoplastic
Latching Type: Detent Latching
Mating Post Length: -
Row Spacing: 2.54 mm
Factory Pack Quantity: 1000
Termination Post Length: -
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMR16006YDDCR Voltage Regulators - Switching Regulators 6,475
BH-USB-200 Emulators / Simulators 36
2-826925-0 Headers & Wire Housings 11,454
1825-0 Test Plugs & Test Jacks 991
1825-2 Test Plugs & Test Jacks 2,827
39-01-2060 Headers & Wire Housings 127,245
STM32F4DIS-BB Development Boards & Kits - ARM 234
6-87756-8 Headers & Wire Housings 12,730
DF11-2428SCF Headers & Wire Housings 260,911
Real Time Availability
Stock:
9,061 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.87
25:
$0.808
50:
$0.767
100:
$0.695
250:
$0.627
500:
$0.538
$0.495
$0.485

To add to a project, please Log In.

163603153 183388475 143080215 121441257 167858023 124701966 172639243