Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-280373-1
Manufacturer Part #:

280373-1

Manufacturer:

Description: Headers & Wire Housings 8P HDR SHROUDED TIN
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers - Shrouded
Series: AMPMODU MOD II
Contact Gender: Pin (Male)
Pitch: 2.54 mm
Number of Positions / Contacts: 8
Number of Rows: 1
Mounting Style: PCB
Mounting Angle: Vertical
Housing Material: Thermoplastic
Contact Material: Phosphor Bronze
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Latching Type: Detent Windows
Operating Temperature Range: - 55 C to + 105 C
Packaging: Bulk
Row Spacing: 2.54 mm
Factory Pack Quantity: 500
Tradename: AMPMODU
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
369 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  

Quantities greater than 369 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.23
  25: $2.04
  50: $1.81
  100: $1.71
  500: $1.62
  1,000: $1.47
  2,500: $1.37
  5,000: $1.33
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
ACM70V-701-2PL-TL00
EMI Filters 70volts 700ohms
TDK
1: $2.23
STPS2150A
Schottky Diodes & Rectifiers 2.0 Amp 150 Volt
STMicroelectronics
1: $0.29
LM5576MH/NOPB
DC/DC Switching Converters 75V,3A STEP-DOWN SWITCH ...
Texas Instruments
1: $5.85
C016 30G006 100 12
Circular DIN Connectors 6+PE FEM RECEPT BLK SOLDER ...
Amphenol Tuchel
1: $8.98
LM3671MF-1.8/NOPB
DC/DC Switching Controllers 2MHZ,600MA STEP-DOWN D ...
Texas Instruments
1: $0.72
H1164NL
Transformers Audio & Signal 40P SOIC TRANSFORMER
Pulse
1: $10.66
LM2575T-5G
DC/DC Switching Regulators 5V 1A Buck PWM
ON Semiconductor
1: $2.07
CLV6A-FKB-CKNPRGJBB7A363
Standard LEDs - SMD 120DG RD/GR/BL BK FC 470,527,6 ...
Cree, Inc.
1: $0.72
LM2733YMF/NOPB
DC/DC Switching Controllers 0.6/1.6MHZ BOOST CONVE ...
Texas Instruments
1: $2.06
1767012
Pluggable Terminal Blocks 3P 7.62mm
Phoenix Contact
1: $4.49
LM3671MF-3.3/NOPB
DC/DC Switching Controllers 2MHZ,600MA STEP-DOWN D ...
Texas Instruments
1: $0.72
S1D
Rectifiers 200V 1a Glass Passive
Fairchild Semiconductor
1: $0.07
TLHR5400
Standard LEDs - Through Hole Red Tinted Diffused
Vishay Semiconductors
1: $0.17
RT314024F
General Purpose Relays SPDT 1 C/O 16 A 24VDC
TE Connectivity / P&B
1: $2.11
DF02S
Bridge Rectifiers 1.5A Bridge
Fairchild Semiconductor
1: $0.45
LF33CV
Low Dropout Regulators - LDO 3.3V 0.5A Positive
STMicroelectronics
1: $1.11
L78M05ACDT-TR
Linear Regulators - Standard 5.0V 0.5A Positive
STMicroelectronics
1: $0.60
STM32F103V8T6
ARM Microcontrollers - MCU 32BIT Cortex M3 64KB 20 ...
STMicroelectronics
1: $5.76
NTCALUG02A103G
Thermistors - NTC 10K 2% Low Therm Gradient
Vishay/BC Components
1: $1.19

000000001