|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2296221
Manufacturer Part #:

229622-1

Manufacturer:

Description:
Cable Mounting & Accessories PALMGRIP CABLE CLAMP
Share |
Manufacturer: TE Connectivity
Product Category: Cable Mounting & Accessories
RoHS: Not Applicable
Brand: TE Connectivity / AMP
Type: Cable Clamp
Material: -
Color: -
Mounting Method: Screw
Length: -
Width: -
Maximum Bundle Diameter: -
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
28 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.30
5:
$5.58

To add to a project, please Log In.

157845746 179804822 183470225 145148052