|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-2199230-8
Manufacturer Part #:

2199230-8

Manufacturer:

Description:
PCI Express / PCI Connectors .5PITCH 4.2H KEY A EMBOSS NGFF MINICARD
Mouser Online Catalog Page 1,638, Mouser Online Catalog
PDF Page 1,638, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: PCI Express / PCI Connectors
RoHS: RoHS Compliant Details
Product Type: M.2 (NGFF)
Number of Positions: 67 Position
Mounting Style: SMD/SMT
Mounting Angle: Right
Contact Material: Copper Alloy
Contact Plating: Gold
Series: M.2
Brand: TE Connectivity / AMP
Current Rating: 500 mA
Housing Material: Thermoplastic
Insulation Resistance: 500 MOhms
Packaging: Reel
Factory Pack Quantity: 1000
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2173157-3 USB Connectors 5,095
WM8962BECSN/R Interface - CODECs 10,313
OVSRRGBCC3 Standard LEDs - SMD 41,386
2199119-5 PCI Express / PCI Connectors 9,208
DS2460S+ EEPROM 5,800
KSJ0M43180SHLFT Tactile Switches 12,987
OVSRRGBCC3TM Standard LEDs - SMD 27,161
2199230-3 PCI Express / PCI Connectors 2,756
2199230-4 PCI Express / PCI Connectors 1,966
SM3ZS067U310ABR1200 PCI Express / PCI Connectors 701
Real Time Availability
Stock:
2,826 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.49
  10: $1.14
  100: $0.967
  500: $0.764
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.764
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

105727119 124701966 172639243 116492926 143080215 167858023