|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2199230-4
Manufacturer Part #:

2199230-4

Manufacturer:

Description:
PCI Express / PCI Connectors .5PITCH 4.2H KEY E EMBOSS NGFF MINICARD
Mouser Online Catalog Page 1,638, Mouser Online Catalog
PDF Page 1,638, PDF Catalog Page
2199230-4 Datasheet 2199230-4 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: PCI Express / PCI Connectors
RoHS: RoHS Compliant Details
Product: M.2 (NGFF)
Number of Positions: 67 Position
Mounting Style: SMD/SMT
Mounting Angle: Right
Contact Material: Copper Alloy
Contact Plating: Gold
Series: M.2
Brand: TE Connectivity / AMP
Current Rating: 500 mA
Housing Material: Thermoplastic
Insulation Resistance: 500 MOhms
Packaging: Reel
Factory Pack Quantity: 1000
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
10118192-0001LF USB Connectors 22,164
2199119-3 PCI Express / PCI Connectors 486
RXEF375 Resettable Fuses - PPTC 6,960
Si2347DS-T1-GE3 MOSFET 35,873
2199119-4 PCI Express / PCI Connectors 3,935
2199230-8 PCI Express / PCI Connectors 2,753
2199119-8 PCI Express / PCI Connectors 4,755
2199230-3 PCI Express / PCI Connectors 6,921
FX12B-60S-0.4SV Board to Board & Mezzanine Connectors 2,186
USB2640-HZH-02 USB Interface IC 629
Real Time Availability
Stock:
5,893 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.37
10:
$1.24
100:
$1.07
500:
$0.983
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.766
$0.715
$0.679
$0.664
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

105727119 116492926 143080215 172639243 167858023 124701966