|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2199230-3
Manufacturer Part #:

2199230-3

Manufacturer:

Description:
PCI Express / PCI Connectors .5PITCH 4.2H KEY B EMBOSS NGFF MINICARD
Mouser Online Catalog Page 1,638, Mouser Online Catalog
PDF Page 1,638, PDF Catalog Page
2199230-3 Datasheet 2199230-3 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: PCI Express / PCI Connectors
RoHS: RoHS Compliant Details
Product: M.2 (NGFF)
Number of Positions: 67 Position
Mounting Style: SMD/SMT
Mounting Angle: Right
Contact Material: Copper Alloy
Contact Plating: Gold
Series: M.2
Brand: TE Connectivity / AMP
Current Rating: 500 mA
Housing Material: Thermoplastic
Insulation Resistance: 500 MOhms
Packaging: Reel
Factory Pack Quantity: 1000
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IM03GR High Frequency / RF Relays 29,903
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 262,653
3-5353652-6 Board to Board & Mezzanine Connectors 406
TXB0104PWR Translation - Voltage Levels 12,059
DLW21SN900SQ2L Common Mode Filters / Chokes 22,778
2199119-3 PCI Express / PCI Connectors 486
ERJ-2RKF1002X Thick Film Resistors - SMD 2,761,568
LMR10515XMF/NOPB Voltage Regulators - Switching Regulators 5,158
2199119-8 PCI Express / PCI Connectors 4,755
CRCW040249R9FKED Thick Film Resistors - SMD 175,295
Real Time Availability
Stock:
6,921 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.43
10:
$1.14
100:
$0.957
500:
$0.832
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.666
$0.604
$0.583
$0.554
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

105727119 172639243 116492926 124701966 143080215 167858023