Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-2199119-8
Manufacturer Part #:

2199119-8

Manufacturer:

Description:
PCI Express / PCI Connectors .5PITCH 3.2H KEY A EMBOSS NGFF MINICARD
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 1,700, Mouser Online Catalog
PDF Page 1,700, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: PCI Express / PCI Connectors
RoHS: RoHS Compliant Details
Product Type: M.2 (NGFF)
Number of Positions: 67
Mounting Style: SMD/SMT
Mounting Angle: Right
Contact Material: Copper Alloy
Contact Plating: Gold
Series: M.2
Brand: TE Connectivity / AMP
Current Rating: 500 mA
Housing Material: Thermoplastic
Insulation Resistance: 500 MOhms
Packaging: Reel
Factory Pack Quantity: 1200
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EDI2ARDUIN.AL.K Development Boards & Kits - x86 492
BL620-SA Bluetooth / 802.15.1 Modules 170
BL620-SC Bluetooth / 802.15.1 Modules 69
2199119-3 PCI Express / PCI Connectors 2,853
2199119-4 PCI Express / PCI Connectors 4,164
2041119-1 PCI Express / PCI Connectors 8,128
2199230-3 PCI Express / PCI Connectors 4,680
2199230-4 PCI Express / PCI Connectors 2,185
MM60-EZH059-B5-R650 PCI Express / PCI Connectors 3,576
TSOP38238 Infrared Receivers 2,890
Real Time Availability
Stock:
4,766 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.21
  10: $1.07
  100: $0.919
  500: $0.752
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1200
To purchase full reel, order in multiples of 1200:
  1,200: $0.621
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

105727119 143080215 124701966 172639243 116492926 167858023