|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2199119-4
Manufacturer Part #:

2199119-4

Manufacturer:

Description:
PCI Express / PCI Connectors .5PITCH 3.2H KEY E EMBOSS NGFF MINICARD
Mouser Online Catalog Page 1,638, Mouser Online Catalog
PDF Page 1,638, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: PCI Express / PCI Connectors
RoHS: RoHS Compliant Details
Product Type: M.2 (NGFF)
Number of Positions: 67 Position
Mounting Style: SMD/SMT
Mounting Angle: Right
Contact Material: Copper Alloy
Contact Plating: Gold
Series: M.2
Brand: TE Connectivity / AMP
Current Rating: 500 mA
Housing Material: Thermoplastic
Insulation Resistance: 500 MOhms
Packaging: Reel
Factory Pack Quantity: 1200
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EDI2ARDUIN.AL.K Development Boards & Kits - x86 523
JMK316BJ107ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 171,888
C1206C476M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 169,094
GRM31CR61A476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 158,434
2199119-5 PCI Express / PCI Connectors 6,507
ESD3V3U4ULC E6327 TVS Diode Arrays 90,659
2199119-3 PCI Express / PCI Connectors 2,609
2199119-8 PCI Express / PCI Connectors 4,755
2199230-3 PCI Express / PCI Connectors 2,079
2199230-4 PCI Express / PCI Connectors 496
Real Time Availability
Stock:
3,955 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.50
10:
$1.17
100:
$0.978
500:
$0.764
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1200
To purchase full reel, order in multiples of 1200:
$0.713
$0.678
$0.661
$0.651
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

105727119 124701966 172639243 116492926 143080215 167858023