|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2199119-3
Manufacturer Part #:

2199119-3

Manufacturer:

Description:
PCI Express / PCI Connectors .5PITCH 3.2H KEY B EMBOSS NGFF MINICARD
Mouser Online Catalog Page 1,638, Mouser Online Catalog
PDF Page 1,638, PDF Catalog Page
2199119-3 Datasheet 2199119-3 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: PCI Express / PCI Connectors
RoHS: RoHS Compliant Details
Product: M.2 (NGFF)
Number of Positions: 67 Position
Mounting Style: SMD/SMT
Mounting Angle: Right
Contact Material: Copper Alloy
Contact Plating: Gold
Series: M.2
Brand: TE Connectivity / AMP
Current Rating: 500 mA
Housing Material: Thermoplastic
Insulation Resistance: 500 MOhms
Packaging: Reel
Factory Pack Quantity: 1200
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,683
48099-4000 PCI Express / PCI Connectors 9,411
SM3ZS067U215ABR1500 PCI Express / PCI Connectors 9,882
2041119-1 PCI Express / PCI Connectors 7,602
62576-1 Terminals 22,701
2199119-4 PCI Express / PCI Connectors 3,935
10128787-001RLF PCI Express / PCI Connectors 978
2199230-3 PCI Express / PCI Connectors 6,921
2199230-4 PCI Express / PCI Connectors 5,993
SM3ZS067U310ABR1200 PCI Express / PCI Connectors 353
Real Time Availability
Stock:
496 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.33
10:
$1.17
100:
$1.01
500:
$0.823
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1200
To purchase full reel, order in multiples of 1200:
$0.665
$0.652
$0.644
$0.63
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

105727119 143080215 167858023 116492926 172639243 124701966