|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-2106946-5
Manufacturer Part #:

2106946-5

Manufacturer:

Description:
LED Lighting Mounting Accessories LED to Inv Wire no Latch Cree XLAMP
Lifecycle: Obsolete
Mouser Online Catalog Page 1,625, Mouser Online Catalog
PDF Page 1,625, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: LED Lighting Mounting Accessories
RoHS: RoHS Compliant Details
Type: Wire to Board
Series: SlimSeal
Brand: TE Connectivity / AMP
Height: 6.5 mm
Length: 38.5 mm
Mounting Style: Wire Connection
Factory Pack Quantity: 36
Width: 27.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

182991747 124155534 121159121 151682008 150377908