|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2106150-1
Manufacturer Part #:

2106150-1

Manufacturer:

Description:
Lighting Connectors G13 Style SMT Assy T8/T12 Conversion
Mouser Online Catalog Page 1,623, Mouser Online Catalog
PDF Page 1,623, PDF Catalog Page
2106150-1 Datasheet 2106150-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Lighting Connectors
RoHS: RoHS Compliant Details
Color: Natural
Product: Connectors
Type: End Cap Connector
Number of Positions: 2 Position
Termination Style: SMD
Current Rating: 2 A
Contact Plating: Matte Tin
Contact Material: Brass
Housing Material: Liquid Crystal Polymer (LCP)
Series: SlimSeal
Flammability Rating: UL 94 V-0
Height: 4.08 mm
Length: 26.48 mm
Mounting Style: -
Packaging: Reel
Pitch: 12.7 mm
Factory Pack Quantity: 400
Voltage Rating: 250 V
Width: 16.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,228 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.73
25:
$2.66
100:
$1.95
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 400
To purchase full reel, order in multiples of 400:
400:
$1.88
800:
$1.77
$1.63
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

181969323 143080215 124701966 151682008 172639243 146259450 121159121 149347178 155637913 167858023 169537409 192403470