|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-206966-7
Manufacturer Part #:

206966-7

Manufacturer:

Description:
Standard Circular Connector STD CABLE CLAMP 13
Mouser Online Catalog Page 1,612, Mouser Online Catalog
PDF Page 1,612, PDF Catalog Page
206966-7 Datasheet 206966-7 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Cable Clamps
Contact Gender: -
Shell Size: 13
Shell Material: Thermoplastic
Series: CPC
Packaging: Bulk
Cable Diameter: 11.51 mm
Flammability Rating: UL 94 V-1
Mounting Angle: Straight
Factory Pack Quantity: 1
Thread Size: 3/4-20
Tradename: CPC Accessories
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206070-8 Standard Circular Connector 7,577
1-206062-6 Standard Circular Connector 13,981
206708-1 Standard Circular Connector 7,713
211398-1 Standard Circular Connector 3,825
206060-1 Standard Circular Connector 6,382
206705-2 Standard Circular Connector 3,117
211400-1 Standard Circular Connector 1,240
206705-1 Standard Circular Connector 5,199
211399-1 Standard Circular Connector 2,843
66592-1 Pin & Socket Connectors 24,845
Real Time Availability
Stock:
10,228 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.91
25:
$4.72
50:
$4.47
100:
$4.13
200:
$3.84
500:
$3.64
$3.31
$2.82

To add to a project, please Log In.

172390554 143080215 119507534 124701966 172639243 178365471 130319382 167858023 177477624