Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-2067931
Manufacturer Part #:

206793-1

Manufacturer:

Description:
D-Sub Contacts SOCKET 24-20 AWG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: D-Sub Contacts
RoHS: RoHS Compliant By Exemption Details
Brand: TE Connectivity
Contact Gender: Socket (Female)
Contact Type: Machined Contacts
Contact Material: Copper Alloy
Contact Plating: Gold
Wire Gauge: 24-20
Termination Style: Crimp
Contact Size: 20
Series: 109
Factory Pack Quantity: 5000
Part # Aliases: G-10-S1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,856 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.43
  10: $3.30
  100: $2.82
  250: $2.46
  500: $2.39
  1,000: $2.04
  2,000: $1.90

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
601966-5
Crimpers TOOL POSITIONER MIL- 109 series
TE Connectivity
1: $124.85
91067-2
Hand Tools TOOL, INSERT/EXTRACT
TE Connectivity / Buchanan
1: $8.13

143080215 165741614 167858023 172639243 124376494 124701966