|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-206430-1
Manufacturer Part #:

206430-1

Manufacturer:

Description:
Standard Circular Connector RECEPTACLE 4 PIN shell size 11
Mouser Online Catalog Page 1,610, Mouser Online Catalog
PDF Page 1,610, PDF Catalog Page
206430-1 Datasheet 206430-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Housings
Number of Positions: 4 Position
Contact Gender: Socket (Female)
Shell Size: 11
Mounting Style: Panel
Termination Style: -
Contact Plating: -
Shell Material: -
Series: CPC
Packaging: Bulk
Contact Material: -
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Lead Free Solder Processes: Not relevant for lead free process
Mating Style: Threaded
Mounting Angle: Straight
Mounting Type: Flange with Mounting Holes
Shell Plating: -
Shell Style: Receptacle
Factory Pack Quantity: 1
Termination Post Length: -
Thread Size: 5/8-24
Tradename: CPC Series 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206429-1 Standard Circular Connector 7,607
ImageMfr. Part #DescriptionStock 
1-206062-6 Standard Circular Connector 14,231
206966-7 Standard Circular Connector 10,363
206070-8 Standard Circular Connector 7,627
206061-1 Standard Circular Connector 5,856
211398-1 Standard Circular Connector 3,825
206060-1 Standard Circular Connector 6,393
206429-1 Standard Circular Connector 7,607
1-206062-4 Standard Circular Connector 6,091
206705-1 Standard Circular Connector 5,199
66592-1 Pin & Socket Connectors 26,670
Real Time Availability
Stock:
5,598 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.36
25:
$2.80
50:
$2.66
100:
$2.46
200:
$2.37
500:
$2.20
$1.89
$1.82

To add to a project, please Log In.

172390554 144385406 143080215 172639243 178365471 119507534 124701966 130319382 167858023 177477624