|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-206429-1
Manufacturer Part #:

206429-1

Manufacturer:

Description:
Standard Circular Connector PLUG 4 POSITION shell size 11
Mouser Online Catalog Page 1,610, Mouser Online Catalog
PDF Page 1,610, PDF Catalog Page
206429-1 Datasheet 206429-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Housings
Number of Positions: 4 Position
Contact Gender: Pin (Male)
Shell Size: 11
Mounting Style: Free Hanging
Termination Style: -
Contact Plating: -
Shell Material: -
Series: CPC
Packaging: Bulk
Contact Material: -
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Lead Free Solder Processes: Not relevant for lead free process
Mating Style: Threaded
Mounting Angle: Straight
Mounting Type: -
Shell Plating: -
Shell Style: Plug
Factory Pack Quantity: 100
Termination Post Length: -
Thread Size: 5/8-24
Tradename: CPC Series 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206430-1 Standard Circular Connector 5,602
206430-2 Standard Circular Connector 1,787
211102-1 Standard Circular Connector 1,215
206430-3 Standard Circular Connector 778
206430-4 Standard Circular Connector 188
1-796407-1 Standard Circular Connector 98
796407-1 Standard Circular Connector 66
ImageMfr. Part #DescriptionStock 
1-206062-6 Standard Circular Connector 14,236
206966-7 Standard Circular Connector 10,390
206070-8 Standard Circular Connector 7,675
206060-1 Standard Circular Connector 6,421
206061-1 Standard Circular Connector 5,881
206044-1 Standard Circular Connector 5,315
1-206062-4 Standard Circular Connector 6,106
211400-1 Standard Circular Connector 1,291
206430-1 Standard Circular Connector 5,602
206430-2 Standard Circular Connector 1,787
Real Time Availability
Stock:
7,634 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.14
25:
$3.63
50:
$3.46
100:
$3.02
250:
$2.76
500:
$2.50
$2.33
$2.19

To add to a project, please Log In.

172390554 144385406 143080215 124701966 172639243 178365471 119507534 130319382 167858023 177477624