|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-206358-5
Manufacturer Part #:

206358-5

Manufacturer:

Description:
Standard Circular Connector LARGE CABLE CLAMP 11
Mouser Online Catalog Page 1,612, Mouser Online Catalog
PDF Page 1,612, PDF Catalog Page
206358-5 Datasheet 206358-5 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Cable Clamps
Contact Gender: -
Shell Size: 11
Shell Material: Thermoplastic
Series: CPC
Cable Diameter: 11.51 mm
Flammability Rating: UL 94 V-1
Mounting Angle: Straight
Factory Pack Quantity: 1
Thread Size: 5/8-24
Tradename: CPC Accessories
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206070-8 Standard Circular Connector 7,463
206966-7 Standard Circular Connector 10,090
1-206062-6 Standard Circular Connector 13,967
206060-1 Standard Circular Connector 6,354
206061-1 Standard Circular Connector 5,841
206322-9 Standard Circular Connector 3,379
206429-1 Standard Circular Connector 7,539
1-206062-4 Standard Circular Connector 5,971
205838-1 Standard Circular Connector 2,058
207008-5 Standard Circular Connector 1,318
Real Time Availability
Stock:
3,097 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.33
25:
$5.98
50:
$5.55
100:
$5.26
200:
$4.71
500:
$4.44
$3.88
$3.68

To add to a project, please Log In.

172390554 143080215 119507534 124701966 172639243 178365471 130319382 167858023 177477624