|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2063062
Manufacturer Part #:

206306-2

Manufacturer:

Description:
Standard Circular Connector RECEPTACLE 37 PIN free hanging s.s. 23
Mouser Online Catalog Page 1,610, Mouser Online Catalog
PDF Page 1,610, PDF Catalog Page
206306-2 Datasheet 206306-2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Brand: TE Connectivity
Product: Housings
Number of Positions: 37 Position
Contact Gender: Socket (Female)
Shell Size: 23
Mounting Style: Free Hanging
Termination Style: -
Contact Plating: -
Shell Material: -
Series: CPC
Contact Material: -
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Lead Free Solder Processes: Not relevant for lead free process
Mating Style: Threaded
Mounting Angle: Straight
Mounting Type: -
Shell Plating: -
Shell Style: Receptacle
Factory Pack Quantity: 1
Termination Post Length: -
Thread Size: 1 3/8-18
Tradename: CPC Series 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206305-1 Standard Circular Connector 1,123
206305-4 Standard Circular Connector 155
ImageMfr. Part #DescriptionStock 
206070-8 Standard Circular Connector 7,577
206138-8 Standard Circular Connector 4,900
206044-1 Standard Circular Connector 5,278
206037-1 Standard Circular Connector 3,494
206150-1 Standard Circular Connector 3,250
211400-1 Standard Circular Connector 1,240
206305-1 Standard Circular Connector 1,123
206151-2 Standard Circular Connector 705
206036-3 Standard Circular Connector 796
206306-1 Standard Circular Connector 1,091
Real Time Availability
Stock:
452 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.95
25:
$6.30
50:
$5.78
100:
$5.34
200:
$4.95
500:
$4.30

To add to a project, please Log In.

144385406 172390554 167858023 177477624 119507534 143080215 172639243 178365471 124701966 130319382