|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-206138-8
Manufacturer Part #:

206138-8

Manufacturer:

Description:
Standard Circular Connector STD CABLE CLAMP 23
Mouser Online Catalog Page 1,613, Mouser Online Catalog
PDF Page 1,613, PDF Catalog Page
206138-8 Datasheet 206138-8 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Cable Clamps
Contact Gender: -
Shell Size: 23
Shell Material: Thermoplastic
Series: CPC
Cable Diameter: 17.86 mm
Flammability Rating: UL 94 V-1
Mounting Angle: Straight
Factory Pack Quantity: 1
Thread Size: 1 3/8-18
Tradename: CPC Accessories
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206070-8 Standard Circular Connector 7,488
206150-1 Standard Circular Connector 3,248
206837-1 Standard Circular Connector 1,264
206037-1 Standard Circular Connector 3,465
1-66103-8 Pin & Socket Connectors 87,010
206305-1 Standard Circular Connector 1,118
206151-1 Standard Circular Connector 1,193
206838-1 Standard Circular Connector 1,747
206306-1 Standard Circular Connector 1,091
206151-2 Standard Circular Connector 705
Real Time Availability
Stock:
4,925 Can Ship Immediately

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.76
25:
$3.60
50:
$3.23
100:
$3.00
500:
$2.90
$2.81
$2.76

To add to a project, please Log In.

172390554 143080215 124701966 177477624 119507534 167858023 130319382 172639243 178365471