|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-206070-8
Manufacturer Part #:

206070-8

Manufacturer:

Description:
Standard Circular Connector STD CABLE CLAMP 17
Mouser Online Catalog Page 1,613, Mouser Online Catalog
PDF Page 1,613, PDF Catalog Page
206070-8 Datasheet 206070-8 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Cable Clamps
Contact Gender: -
Shell Size: 17
Shell Material: Thermoplastic
Series: CPC
Packaging: Bulk
Cable Diameter: 11.51 mm
Flammability Rating: UL 94 V-1
Mounting Angle: Straight
Factory Pack Quantity: 1
Thread Size: 15/16-20
Tradename: CPC Accessories
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206966-7 Standard Circular Connector 10,373
1-206062-6 Standard Circular Connector 14,231
206044-1 Standard Circular Connector 5,305
206138-8 Standard Circular Connector 4,990
206708-1 Standard Circular Connector 7,753
206037-1 Standard Circular Connector 3,495
206036-1 Standard Circular Connector 4,572
1-66103-8 Pin & Socket Connectors 87,030
206043-1 Standard Circular Connector 3,462
206037-2 Standard Circular Connector 2,389
Real Time Availability
Stock:
7,664 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.93
25:
$3.59
50:
$3.29
100:
$3.06
500:
$2.72

To add to a project, please Log In.

172390554 143080215 119507534 124701966 172639243 178365471 167858023 177477624 130319382