|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2060601
Manufacturer Part #:

206060-1

Manufacturer:

Description:
Standard Circular Connector PLUG 4 POSITION shell size 11
Mouser Online Catalog Page 1,610, Mouser Online Catalog
PDF Page 1,610, PDF Catalog Page
206060-1 Datasheet 206060-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Housings
Number of Positions: 4 Position
Contact Gender: Socket (Female)
Shell Size: 11
Mounting Style: Free Hanging
Termination Style: -
Contact Plating: -
Shell Material: -
Series: CPC
Packaging: Bulk
Contact Material: -
Current Rating: -
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Insert Arrangement: -
Lead Free Solder Processes: Not relevant for lead free process
Mating Style: Threaded
Mounting Angle: Straight
Mounting Type: -
Shell Plating: -
Shell Style: Plug
Factory Pack Quantity: 100
Termination Post Length: -
Thread Size: 5/8-24
Tradename: CPC Series 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206061-1 Standard Circular Connector 5,876
206153-1 Standard Circular Connector 4,875
208130-1 Standard Circular Connector 519
206153-2 Standard Circular Connector 1,031
1-796403-1 Standard Circular Connector 227
206061-2 Standard Circular Connector 170
1-796403-2 Standard Circular Connector 68
ImageMfr. Part #DescriptionStock 
1-206062-6 Standard Circular Connector 14,231
206966-7 Standard Circular Connector 10,415
206070-8 Standard Circular Connector 7,674
206061-1 Standard Circular Connector 5,876
206708-1 Standard Circular Connector 7,782
1-206062-4 Standard Circular Connector 6,106
206429-1 Standard Circular Connector 7,634
206705-1 Standard Circular Connector 5,199
206037-1 Standard Circular Connector 3,508
206153-1 Standard Circular Connector 4,875
Real Time Availability
Stock:
6,421 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.60
25:
$3.23
50:
$3.02
100:
$2.72
200:
$2.53
500:
$2.48
$2.43
$2.39

To add to a project, please Log In.

144385406 172390554 143080215 124701966 130319382 119507534 167858023 177477624 172639243 178365471