|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-2060371
Manufacturer Part #:

206037-1

Manufacturer:

Description:
Standard Circular Connector PLUG 16 POSITION shell size 17
Mouser Online Catalog Page 1,610, Mouser Online Catalog
PDF Page 1,610, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product Type: Housings
Contact Gender: Socket
Number of Positions: 16 Position
Shell Size: 17
Mounting Style: Free Hanging
Termination Style: -
Contact Plating: -
Shell Material: -
Series: CPC
Connector Style: Plug
Contact Material: -
Contact Plating Thickness: -
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Keying: A
Lead Free Solder Processes: Not relevant for lead free process
Mating Alignment Type: Keyed
Mating Style: Threaded
Mounting Angle: Straight
Mounting Type: -
Number of Power Positions: 0
Number of Signal Positions: 16
PCB Mount Retention: -
Positions Unloaded: -
Reverse Gender: Standard
Reverse Numbering: Without
Seal Type: -
Shell Plating: -
Shell Style: Plug
Factory Pack Quantity: 100
Termination End Plating: -
Termination Post Length: -
Thread Size: 15/16-20
Tradename: CPC Series 1
VDE Tested: No
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206036-1 Standard Circular Connector 4,021
206552-1 Standard Circular Connector 69
206036-3 Standard Circular Connector 2,115
206036-2 Standard Circular Connector 1,666
206036-8 Standard Circular Connector 359
206036-4 Standard Circular Connector 323
206207-1 Standard Circular Connector 409
213581-1 Standard Circular Connector 126
206036-5 Standard Circular Connector 156
206036-7 Standard Circular Connector 20
ImageMfr. Part #DescriptionStock 
206070-8 Standard Circular Connector 20,061
206966-7 Standard Circular Connector 17,743
206138-8 Standard Circular Connector 10,642
206060-1 Standard Circular Connector 7,164
206036-1 Standard Circular Connector 4,021
206708-1 Standard Circular Connector 4,969
305183 Hand Tools 721
206150-1 Standard Circular Connector 2,939
206036-3 Standard Circular Connector 2,115
66592-1 Pin & Socket Connectors 27,500
Real Time Availability
Stock:
2,066 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.87
  25: $4.28
  50: $4.09
  100: $3.89
  200: $3.40
  500: $3.31
  1,000: $2.82
  2,000: $2.62

To add to a project, please Log In.

172390554 144385406 143080215 119507534 167858023 177477624 124701966 172639243 178365471 130319382