|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2058403
Manufacturer Part #:

205840-3

Manufacturer:

Description:
Standard Circular Connector REC SQUARE STD 17-28
Mouser Online Catalog Page 1,611, Mouser Online Catalog
PDF Page 1,611, PDF Catalog Page
205840-3 Datasheet 205840-3 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Brand: TE Connectivity
Product: Housings
Number of Positions: 28 Position
Contact Gender: Pin (Male)
Shell Size: 17
Mounting Style: Panel
Termination Style: -
Contact Plating: -
Shell Material: -
Series: CPC
Contact Material: -
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Lead Free Solder Processes: Not relevant for lead free process
Mating Style: Threaded
Mounting Angle: Straight
Mounting Type: Flange with Mounting Holes
Shell Plating: -
Shell Style: Receptacle
Factory Pack Quantity: 100
Termination Post Length: -
Thread Size: 15/16-20
Tradename: CPC Series 2
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
205839-3 Standard Circular Connector 1,268
ImageMfr. Part #DescriptionStock 
206070-8 Standard Circular Connector 7,627
205089-1 D-Sub Contacts 109,071
205839-3 Standard Circular Connector 1,268
206036-1 Standard Circular Connector 4,572
1-206062-4 Standard Circular Connector 6,091
206037-1 Standard Circular Connector 3,495
66504-9 D-Sub Contacts 114,364
1-66506-0 D-Sub Contacts 38,239
206039-1 Standard Circular Connector 1,937
206038-1 Standard Circular Connector 611
Real Time Availability
Stock:
546 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.46
25:
$5.65
50:
$5.39
100:
$4.79
500:
$4.49
$3.94
$3.72

To add to a project, please Log In.

172390554 169607120 143080215 124701966 172639243 178365471 119507534 167858023 177477624 130319382