|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2050901
Manufacturer Part #:

205090-1

Manufacturer:

Description:
D-Sub Contacts SOCKET CONTACT 24-20 gold over copper
Mouser Online Catalog Page 1,559, Mouser Online Catalog
PDF Page 1,559, PDF Catalog Page
205090-1 Datasheet 205090-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: D-Sub Contacts
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Contact Gender: Socket (Female)
Contact Type: Machined Contacts
Contact Material: Copper Alloy
Contact Plating: Gold
Wire Gauge: 24-20
Termination Style: Crimp
Contact Size: 20
Packaging: Bulk
Series: 109
Factory Pack Quantity: 1000
Tradename: AMPLIMITE
Part # Aliases: M39029 M39029/63-368
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
91067-2 Hand Tools 1,598
601966-2 Crimpers 5
ImageMfr. Part #DescriptionStock 
205089-1 D-Sub Contacts 108,311
91067-2 Hand Tools 1,598
205203-3 D-Sub Standard Connectors 12,257
1757820-1 D-Sub MIL Spec Connectors 726
M24308/4-259 D-Sub MIL Spec Connectors 1,076
205203-8 D-Sub Standard Connectors 3,547
1757820-2 D-Sub MIL Spec Connectors 214
205204-9 D-Sub Standard Connectors 9,253
205205-7 D-Sub Standard Connectors 3,264
1757820-3 D-Sub MIL Spec Connectors 146
Real Time Availability
Stock:
75,067 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.57
10:
$0.553
100:
$0.527
500:
$0.487
$0.436
$0.426
$0.406

To add to a project, please Log In.

143080215 144227019 165741614 172639243 114351254 118122369 124376494 134070256 167858023 124701966